1622745-1

Heilind Number:AMP1622745-1
Manufacturer:TE Connectivity
Manufacturer Number:1622745-1
ECAD Model:
3D Model

Description:

LR2 1% 3K3

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1622745-1
Mount Type:Axial Leaded
Power Rating:.75 W
Termination Type:Tinned Copper Leads
Resistance:3.3 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:9.7 x 3.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1622745-1

Detailed Description

Enhance circuit performance with our LR2 1% 3K3 resistor, designed for reliable operation in a wide temperature range from -55 to 155°C. This axial leaded component features a power rating of 0.75 W and a resistance of 3.3 KΩ, making it suitable for various applications. Constructed with tinned copper leads and measuring 9.7 x 3.5 mm, it offers easy installation on PCBs. The thin film element ensures high precision, with a tolerance of 1% and a temperature coefficient of ±100 ppm/°C. Rated for 350 V, this resistor guarantees stable performance in demanding environments. Compliant with RoHS regulations, it meets the latest standards for environmental sustainability. Ideal for use in industrial, automotive, and consumer electronics, this through-hole resistor is a dependable choice for your circuit design needs.