1622752-1

Heilind Number:AMP1622752-1
Manufacturer:TE Connectivity
Manufacturer Number:1622752-1
ECAD Model:
3D Model

Description:

LR2 1% 470K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1622752-1
Mount Type:Axial Leaded
Power Rating:.75 W
Termination Type:Tinned Copper Leads
Resistance:470 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:9.7 x 3.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1622752-1

Detailed Description

Enhance your electronic circuits with this LR2 1% 470K axial leaded resistor. With a power rating of 0.75W and a resistance of 470KΩ, it offers reliable performance in a wide operating temperature range of -55 to 155°C. Constructed with a thin film element, it ensures precision and stability, with a tolerance of 1% and a temperature coefficient of ±100 ppm/°C. Designed for through-hole mounting, it features tinned copper leads for easy and secure installation. RoHS compliance guarantees its environmental responsibility, making it an ideal choice for various applications in the electronics industry. Its compact dimensions of 9.7 x 3.5mm, coupled with a rated voltage of 350V, make it suitable for diverse circuit board designs. Trust in the quality and efficiency of this resistor for your electronic projects.