| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1622753-1 |
| Mount Type: | Axial Leaded |
| Power Rating: | .75 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 470 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 9.7 x 3.5 mm |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP1622753-1 |
1622753-1
| Heilind Number: | AMP1622753-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1622753-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our LR2 1% 470R Through Hole Resistor. Designed for precision applications, this axial leaded resistor boasts a power rating of 0.75 W and a resistance of 470 ohms with a tight tolerance of 1%. Its thin film element and tinned copper leads ensure reliable conductivity, while the wide operating temperature range of -55 to 155°C and rated voltage of 350 V make it suitable for diverse environments. With a temperature coefficient of ±100 ppm/°C, this resistor guarantees stable resistance levels over time. Ideal for a variety of electronic projects, it offers dependable performance and durability. Please note, this product is not RoHS compliant.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1622298-1 | ![]() | |
| TE Connectivity 1622367-1 | ![]() | |
| TE Connectivity 1622598-1 | ![]() |


