1622787-1

Heilind Number:AMP1622787-1
Manufacturer:TE Connectivity
Manufacturer Number:1622787-1
ECAD Model:
3D Model

Description:

LR2 1% 8K2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1622787-1
Mount Type:Axial Leaded
Power Rating:.75 W
Termination Type:Tinned Copper Leads
Resistance:8.2 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:9.7 x 3.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1622787-1

Detailed Description

Enhance your circuitry with our LR2 1% 8K2 Through Hole Resistor. Designed for precision performance, this resistor features a power rating of .75 W and a resistance of 8.2 KΩ, ensuring reliable operation even in demanding environments. With a tolerance of 1% and a temperature coefficient of ±100 ppm/°C, you can trust in its accuracy and stability. The axial leaded mount type and tinned copper leads make installation a breeze, while the thin film element type guarantees efficient heat dissipation. Suitable for a wide range of applications, this resistor is rated for a voltage of 350 V and an operating temperature range of -55 to 155 °C. Upgrade your electronic projects with this high-quality component.