1622820-3

Heilind Number:AMP1622820-3
Manufacturer:TE Connectivity
Manufacturer Number:1622820-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3520 10K 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1622820-3
Size Code:2512
Power Rating:1 W
Termination Type:Solder
Resistance:10 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.4 x 3.2 x .6 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP1622820-3

Detailed Description

Enhance your electronic components with our Surface Mount Resistor, a high-quality power resistor designed for optimal performance. With a power rating of 1W and a resistance of 10 KΩ, this component is perfect for a wide range of applications. Its compact size, measuring 6.4 x 3.2 x 0.6 mm, and surface mount mounting style make it easy to integrate into your circuit board. The thick film element type ensures durability and reliability, while the 5% tolerance rating guarantees precision. RoHS compliant and rated for up to 200V, this resistor is both environmentally friendly and safe for use in various electronic devices. Upgrade your projects with this essential component for superior functionality.