1622820-2

Heilind Number:AMP1622820-2
Manufacturer:TE Connectivity
Manufacturer Number:1622820-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3520 100R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1622820-2
Size Code:2512
Power Rating:1 W
Termination Type:Solder
Resistance:100 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.4 x 3.2 x .6 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP1622820-2

Detailed Description

Enhance your electronic projects with this high-quality Surface Mount Power Resistor. With a power rating of 1 W and a resistance of 100 Ω, it offers reliable performance in a compact 6.4 x 3.2 x .6 mm package. The Thick Film element type ensures durability, while the 5% tolerance and 200 V rated voltage make it suitable for a variety of applications. Designed for easy installation with solder termination, this RoHS-compliant resistor is an essential component for any engineer or hobbyist working with electronic circuits.