| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1622820-7 |
| Size Code: | 2512 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 150 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.4 x 3.2 x .6 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1622820-7 |
1622820-7
Specifications
Detailed Description
Enhance your electronic projects with this high-performance 1W power resistor. Featuring a resistance of 150 KΩ with a 5% tolerance, it ensures stable and reliable operation. The surface mount design, measuring 6.4 x 3.2 x 0.6 mm, offers easy integration, while the solder termination type guarantees secure connections. Rated for 200V, this thick film resistor is ideal for a wide range of applications. With RoHS compliance and two terminations, it meets stringent quality standards. Upgrade your circuitry with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1622820-0 | ![]() | |
| TE Connectivity 1622820-2 | ![]() | |
| TE Connectivity 3-1622820-4 | ![]() |


