1623776-3

Heilind Number:AMP1623776-3
Manufacturer:TE Connectivity
Manufacturer Number:1623776-3
ECAD Model:
3D Model

Description:

MPC5 1K0 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623776-3
Mount Type:Radial Leaded
Power Rating:5 W
Termination Type:Tinned Copper Leads
Resistance:1 KΩ
Operating Temperature Range:-55 - 125 °C
Rated Voltage:300 V
Dimensions:12.7 x 2.54 x 25.4 mm
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1623776-3

Detailed Description

Enhance electronic circuitry with the MPC5 1K0 5% Radial Leaded Through Hole Resistor, a durable and high-performance component. With a power rating of 5W and resistance of 1 KΩ, it ensures reliable operation in various applications. The thick film element and tinned copper leads offer stability and longevity, while the ±100 ppm/°C temperature coefficient and wide operating temperature range from -55 to 125 °C guarantee consistent performance. Measuring 12.7 x 2.54 x 25.4mm, it's compact yet powerful, suitable for compact designs. With a rated voltage of 300V and RoHS compliance, it meets industry standards for safety and environmental responsibility, making it an ideal choice for demanding electronic projects.