1623819-1

Heilind Number:AMP1623819-1
Manufacturer:TE Connectivity
Manufacturer Number:1623819-1
ECAD Model:
3D Model

Description:

SBL4 R005 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623819-1
Mount Type:Axial Leaded
Power Rating:4 W
Termination Type:Tinned Copper Leads
Resistance:.005 Ω
Operating Temperature Range:-55 - 155 °C
Dimensions:18 x 6.4 x 6.4 mm
Element Type:Foil
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±950 ppm/°C
SKU:AMP1623819-1

Detailed Description

Upgrade your electronic components with the SBL4 R005 1% resistor. This high-quality through-hole resistor features a power rating of 4 W, ensuring reliable performance in demanding applications. With tinned copper leads and a resistance of .005 Ω, it offers excellent conductivity and precision. The foil element type, with a tolerance of 1%, guarantees accurate signal processing. Operating smoothly in a wide temperature range of -55 to 155 °C, this resistor is suitable for a variety of environments. Its compact dimensions of 18 x 6.4 x 6.4 mm make it easy to integrate into your circuitry. Trust in its ±950 ppm/°C temperature coefficient for consistent performance. Please note, this product is not RoHS compliant. Upgrade your setup with this essential component today.