1623819-7

Heilind Number:AMP1623819-7
Manufacturer:TE Connectivity
Manufacturer Number:1623819-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SBL4 R01 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623819-7
Mount Type:Axial Leaded
Power Rating:4 W
Termination Type:Tinned Copper Leads
Resistance:.01 Ω
Operating Temperature Range:-55 - 155 °C
Dimensions:18 x 6.4 x 6.4 mm
Element Type:Foil
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±450 ppm/°C
SKU:AMP1623819-7

Detailed Description

Enhance your circuitry with the SBL4 R01 5% Axial Leaded Resistor. Boasting a power rating of 4 W and a low resistance of .01 Ω, this reliable component ensures optimal performance even in extreme temperatures ranging from -55 to 155 °C. Featuring tinned copper leads for secure connections, its compact 18 x 6.4 x 6.4 mm dimensions make it ideal for space-constrained applications. With a foil element type and a tolerance of 5%, precision is guaranteed. The ±450 ppm/°C temperature coefficient further enhances accuracy, while its RoHS compliance underscores its eco-friendly design. Upgrade your setup with this high-quality resistor for seamless operation.