1623819-3

Heilind Number:AMP1623819-3
Manufacturer:TE Connectivity
Manufacturer Number:1623819-3
ECAD Model:
3D Model

Description:

SBL4 R015 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623819-3
Mount Type:Axial Leaded
Power Rating:4 W
Termination Type:Tinned Copper Leads
Resistance:.015 Ω
Operating Temperature Range:-55 - 155 °C
Dimensions:18 x 6.4 x 6.4 mm
Element Type:Foil
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±280 ppm/°C
SKU:AMP1623819-3

Detailed Description

Enhance your circuitry with the SBL4 R015 1% Through Hole Resistor. This robust component boasts a power rating of 4 W, making it ideal for high-performance applications. With tinned copper leads for reliable connectivity and a low resistance of .015 Ω, it ensures efficient power transfer. Operating seamlessly in a wide temperature range from -55 to 155 °C, it's built to withstand demanding environments. The axial leaded design and compact dimensions of 18 x 6.4 x 6.4 mm facilitate easy installation. Crafted with a foil element, it offers precision and stability, with a tight tolerance of 1%. Featuring two terminations and a temperature coefficient of ±280 ppm/°C, this resistor guarantees accurate and consistent performance. Upgrade your setup with this quality through-hole resistor, an essential component for any electronics enthusiast.