1623819-5

Heilind Number:AMP1623819-5
Manufacturer:TE Connectivity
Manufacturer Number:1623819-5
ECAD Model:
3D Model

Description:

SBL4 R018 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623819-5
Mount Type:Axial Leaded
Power Rating:4 W
Termination Type:Tinned Copper Leads
Resistance:.018 Ω
Operating Temperature Range:-55 - 155 °C
Dimensions:18 x 6.4 x 6.4 mm
Element Type:Foil
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±240 ppm/°C
SKU:AMP1623819-5

Detailed Description

Enhance your circuitry with the SBL4 R018 5% Through Hole Resistor, a high-quality component designed for optimal performance. With a power rating of 4W and a resistance of .018Ω, this resistor is suitable for a wide range of applications. Its axial leaded termination type with tinned copper leads ensures secure connectivity. Operating smoothly within a temperature range of -55 to 155°C, this resistor is reliable in both low and high-temperature environments. The foil element type, with a tolerance of 5% and a temperature coefficient of ±240 ppm/°C, guarantees precision and stability in your circuit. Measuring at 18 x 6.4 x 6.4mm, it's compact yet powerful. Upgrade your setup with this RoHS compliant resistor, a must-have in the realm of passives.