| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1623819-6 |
| Mount Type: | Axial Leaded |
| Power Rating: | 4 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | .01 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Dimensions: | 18 x 6.4 x 6.4 mm |
| Element Type: | Foil |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±450 ppm/°C |
| SKU: | AMP1623819-6 |
1623819-6
| Heilind Number: | AMP1623819-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1623819-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the SBL4 R01 1% Axial Leaded Resistor, a high-performance component designed for precision resistance applications. With a robust power rating of 4W and ultra-low resistance of .01 Ω, this resistor ensures reliable operation in even the most demanding environments. Its tinned copper leads offer secure connectivity, while the foil element construction guarantees accuracy with a tight tolerance of 1%. Operating seamlessly within a wide temperature range from -55 to 155°C, this resistor is suitable for diverse electronic systems. Trust in its quality and performance for your through-hole resistor needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1623819-2 | ![]() | |
| TE Connectivity 1623819-7 | ![]() | |
| TE Connectivity 1623819-9 | ![]() |


