1623819-8

Heilind Number:AMP1623819-8
Manufacturer:TE Connectivity
Manufacturer Number:1623819-8
ECAD Model:
3D Model

Description:

SBL4 R022 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623819-8
Mount Type:Axial Leaded
Power Rating:4 W
Termination Type:Tinned Copper Leads
Resistance:.022 Ω
Operating Temperature Range:-55 - 155 °C
Dimensions:18 x 6.4 x 6.4 mm
Element Type:Foil
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±350 ppm/°C
SKU:AMP1623819-8

Detailed Description

Enhance your circuitry with the SBL4 R022 1% Through Hole Resistor. This robust component boasts a power rating of 4W and features tinned copper leads for reliable connectivity. With a resistance of .022Ω and a tolerance of 1%, it ensures precise performance in a wide operating temperature range of -55 to 155°C. The axial leaded design, measuring 18 x 6.4 x 6.4mm, facilitates easy installation. Crafted with a foil element and a temperature coefficient of ±350 ppm/°C, this resistor guarantees stability and accuracy in diverse electronic applications. Compliant with RoHS standards, it is a sustainable choice for your projects. Explore its potential in Products, Passives, Resistors, and more.