| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1625862-1 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 10 GΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.2 x .4 mm |
| Product: | Surface Mount Resistors |
| Product Type: | High Value/High Voltage Resistor |
| Element Type: | Thick Film |
| Tolerance: | 30% |
| Number of Terminations: | 2 |
| SKU: | AMP1625862-1 |
1625862-1
| Heilind Number: | AMP1625862-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1625862-1 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your circuitry with our RH73 2A 10G 30% 1000PPM resistor, designed for high value and high voltage applications. This 0805-size, .125 W component boasts a 10 GΩ resistance and a 100 V rated voltage, ensuring reliable performance in demanding environments. Featuring a surface mount design with solder termination, it's easy to integrate into your electronics. With a thick film element and 30% tolerance, this resistor offers precision and stability. Explore its compact 2 x 1.2 x .4 mm dimensions and enhance your projects with quality and efficiency. (Total words: 87)
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1625856-3 | ![]() | |
| TE Connectivity 1625860-4 | ![]() | |
| TE Connectivity 1625861-3 | ![]() | |
| TE Connectivity 1625861-6 | ![]() |


