1625864-7

Heilind Number:AMP1625864-7
Manufacturer:TE Connectivity
Manufacturer Number:1625864-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 1K8 1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1625864-7
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:1.8 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1625864-7

Detailed Description

Elevate your electronic projects with this precision resistor, meticulously crafted for optimal performance. With a resistance of 1.8 KΩ and a tolerance of 1%, it ensures reliable and accurate circuitry. The thin film element technology guarantees high quality and stability, while the power rating of .25 W allows for efficient operation. Designed for surface mount installation, it features solder termination and a compact 1206 size, measuring 3.05 x 1.55 x .55 mm. With a rated voltage of 200 V and a low temperature coefficient of 10PPM, this resistor is ideal for various applications. Upgrade to the Surface Mount Resistors collection for premium electronic components that meet your exacting standards.