| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1625864-8 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 1.82 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1625864-8 |
1625864-8
Specifications
Detailed Description
Enhance the precision of your electronic circuits with this thin film surface mount resistor. Featuring a resistance of 1.82 KΩ with a 1% tolerance, it ensures accurate performance in a compact 1206 package. With a power rating of .25 W and a rated voltage of 200 V, it is suitable for a wide range of applications. The solder termination type allows for easy installation, while the RoHS compliance ensures environmental responsibility. Trust in the reliability and quality of this component for all your circuit design needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879279-6 | ![]() | |
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879267-0 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() | |
| TE Connectivity 9-1879252-4 | ![]() |


