| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1625864-9 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 10 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .05% |
| Number of Terminations: | 2 |
| SKU: | AMP1625864-9 |
1625864-9
Specifications
Detailed Description
Enhance the precision of your electronic circuits with our RP 2B 10K 0.05% 10PPM 1K RL surface mount resistor. This compact 1206-sized component, measuring 3.05 x 1.55 x .55 mm, offers a resistance of 10 KΩ with a power rating of .25 W and a tolerance of .05%. Operating at a rated voltage of 200 V, it is perfect for high-performance applications. With solder termination and thin film element, it ensures reliable and stable performance. RoHS compliant and suitable for surface mount installation, it is an essential component in modern electronics.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879279-6 | ![]() | |
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879267-0 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() | |
| TE Connectivity 9-1879252-4 | ![]() |


