HSC300100RJ

Heilind Number:AMP1630027-1
Manufacturer:TE Connectivity
Manufacturer Number:HSC300100RJ
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HSC300 100R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity HSC300100RJ
Power Rating:300 W
Termination Type:M6 Threaded Stud
Resistance:100 Ω
Rated Voltage:2500 V AC
Dimensions:180 x 41 x 71.4 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1630027-1

Detailed Description

Elevate your power management with the HSC300 100R 5% Wirewound Power Resistor. Engineered for high performance, this resistor boasts a power rating of 300W, ensuring reliable operation even under demanding conditions. With a resistance of 100Ω and a rated voltage of 2500V AC, it offers robust protection for your circuitry. Its M6 Threaded Stud termination type allows for secure and easy installation, while its compact dimensions of 180 x 41 x 71.4mm make it suitable for various applications. RoHS compliant and designed for chassis mounting, this resistor is a dependable choice for your power control needs.