1630184-5

Heilind Number:AMP1630184-5
Manufacturer:TE Connectivity
Manufacturer Number:1630184-5
ECAD Model:
3D Model

Description:

YP10 27K 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1630184-5
Power Rating:10 W
Termination Type:Mounting Terminals
Resistance:27 KΩ
Rated Voltage:570 V AC
Dimensions:50 x 9.5 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1630184-5

Detailed Description

Enhance your electronic projects with the YP10 27K 5% Power Resistor. Designed for optimal performance, this wirewound resistor boasts a power rating of 10W and a resistance of 27KΩ, making it ideal for various applications. With a rated voltage of 570V AC, it ensures reliable operation. Featuring mounting terminals for easy installation, this chassis mount resistor measures 50 x 9.5mm in dimension. Rest assured of its quality as it is RoHS compliant. Upgrade your setup with this essential component for efficient power management.