| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 164533-4 |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 25 |
| Pitch: | .108 in, 2.74 mm |
| Shell Size: | 3 |
| Contact Size: | 20 |
| Shell Plating: | Tin |
| Insert Material: | PBT |
| Number of Positions: | 25 |
| Housing Color: | Black |
| Shield Plating Material: | Steel |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Shielded: | Yes |
| Sealable: | No |
| Mating Connector Lock Type: | Mounting Holes |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Grade: | Standard |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Mating Connector Lock: | With |
| Cable Insulation Diameter: | 1.73 mm |
| Grounding Indents: | Without |
| Shell Type: | Full Metal Shell |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 164533-4 |
| SKU: | AMP164533-4 |
164533-4
Specifications
Detailed Description
Introducing our D-Sub 25-position Connector, a reliable and high-performance solution for signal transmission. This UL 94V-0 compliant connector features a black thermoplastic housing with a robust steel shell for durability. With a 2.74 mm pitch and tin-plated contacts, it ensures secure and efficient connectivity. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), it is suitable for various industrial applications. The connector, designed for cable-to-cable connection, is ideal for data and device integration. Its steel shield plating and full metal shell provide excellent signal integrity and EMI protection. Each package contains 50 units, making it convenient for bulk installations. RoHS compliant and with a product grade of Standard, this connector meets stringent quality standards. Whether in telecommunications, industrial automation, or other sectors, our D-Sub 25-position Connector guarantees reliable performance in demanding environments.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-206062-4 | CABLE CLAMP KIT #11 | ![]() |
| TE Connectivity 1-640507-0 | 02P MR II CAP HSG V0 RED | ![]() |
| TE Connectivity 1-640509-0 | 04P MR II CAP HSG V0 RED | ![]() |
| TE Connectivity 1-640510-0 | 06P MR II CAP HSG V0 RED | ![]() |
| TE Connectivity 1393249-7 | W58-XB1A4A-10=W58 | ![]() |
| TE Connectivity 1658651-1 | KIT,HDP-20,OVRMLD,RCPT,SIZE 4, | ![]() |
| TE Connectivity 167294-1 | 25P HDP20 PLUG ASSY | ![]() |
| TE Connectivity 205206-9 | CRIMP SNAP PLUG ASSY,SIZE 2 | ![]() |
| TE Connectivity 207443-1 | HSG RECEPT,18 POSN,SM METRIC | ![]() |
| TE Connectivity 211401-4 | RECEPT,SZ 13-7,CPC | ![]() |
| TE Connectivity 282080-1 | AMP SUPERSEAL 1.5 SERIES 2P PL | ![]() |
| TE Connectivity 42282-1 | FF 250 REC 18-14AWG BR LP | ![]() |
| TE Connectivity 5-1478763-3 | Metal backshell 25 way 45 Deg Entry-KIT | ![]() |
| TE Connectivity 5-747905-2 | 9 Rcpt Solder Cup, Gold Flash, | ![]() |
| TE Connectivity 5745854-1 | CABLE CLAMP KIT,SZ 1 | ![]() |
| TE Connectivity 640907-1 | RECEPT,PIDG FASTON 12-10 250 | ![]() |
| TE Connectivity 640919-1 | RECEPT,PIDG FASTON 16-14 187 | ![]() |
| TE Connectivity 66105-1 | III+ SKT,24-20,30AU<10,LP | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/30/2025 | PCN-25-263643 - Spec Change. Please be aware that date code pattern of the parts shipped from China will be changed for better traceability. BEFORE: YY/WW AFTER: YYWWD. Updated to improve traceability of products. | Download | |||
| 10/01/2025 | PCN-25-255466 - Packaging Change. Updating MOQ, package type as per the attached PPT. 2. Updating Packaging reel from Plastic reel to Paper Reel | Download | |||
| 10/01/2025 | PCN-25-257147 - Cosmetic Change. Please be aware of an upcoming cosmetic change to the listed part numbers (not affecting the function of the product). Before: name and logo are mentioned as AMP After: name and logo are mentioned as TE. | Download | |||
| 04/20/2018 | E-17-014600 - Product Improvement. Changing the thickness of the clinch section of the shells. The thickness is being reduced to 0.8 +0.35/-0.25. | Download | |||


