| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1648384-1 |
| Series: | ELCON Drawer |
| Accessory Type: | Contact |
| Mount Type: | Cable Mount (Free-Hanging), Crimp |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Contact Size: | 12 |
| Contact Type: | Socket |
| Contact Amperage: | 35 A |
| Termination Type: | Crimp |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Contact Termination Plating Thickness: | .125 µm, 5 µin |
| Contact Underplating Material: | Nickel |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 12 - 14 AWG |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Gold |
| Contact Underplating Thickness: | 1 µm, 40 µin |
| Wire Insulation Support: | Without |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Gold |
| Crimp Area Plating Finish: | Gold |
| Crimp Area Plating Thickness: | 5 µin |
| Contact Product Type: | Contact |
| Part Aliases: | 708-73-01109 1648384-1 |
| SKU: | AMP1648384-1 |
1648384-1
| Heilind Number: | AMP1648384-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1648384-1 |
| Datasheet: | Material Declaration (XLSX) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power connector setups with our ELCON Drawer series Contact accessory. Designed for reliable performance, this Cable Mount (Free-Hanging) connector features a 12-size, Socket contact with Gold plating, ensuring efficient power transmission. With a generous package quantity of 500, it's perfect for large-scale projects. The Crimp termination method offers easy installation, while the Copper Alloy construction guarantees durability. Operating seamlessly in temperatures ranging from -55 to 105°C (-67 to 221°F), this Contact is ideal for various power applications. RoHS compliant and boasting a glow wire rating, it meets essential safety standards. Elevate your connectivity solutions with this high-quality Contact for Wire to Wire systems.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-66099-5 | III+ PIN,18-16,TIN ,LP | ![]() |
| TE Connectivity 1-794058-0 | MINI UMNL SOK L/P LF | ![]() |
| TE Connectivity 1318107-1 | DYNAMIC D-2000 REC CONT M L/P | ![]() |
| TE Connectivity 1648162-1 | 261-0006-01100 | ![]() |
| TE Connectivity PT07E-18-11S | 297-08-01100=SA CONN,PIN | ![]() |
| TE Connectivity 1658644-1 | HDP-20,RCPT,SIZE 2, 15 POSN,CL | ![]() |
| TE Connectivity 1658673-1 | HDP-22,PLUG,SIZE 4,62 POSN | ![]() |
| TE Connectivity 193844-1 | PIN ASSY. 14 AWG | ![]() |
| TE Connectivity 206060-1 | CPC PLUG ASSEMBLY SIZE 11-4 | ![]() |
| TE Connectivity 206966-7 | CABLE SHELL CLAMP SIZE 13 | ![]() |
| TE Connectivity 211102-1 | CPC RECEPT ASSEMBLY SIZE 11-4 | ![]() |
| TE Connectivity 211398-1 | CPC RECPT. SIZE 13-7 | ![]() |
| TE Connectivity 211767-1 | 17-9 CPC RECEPT | ![]() |
| TE Connectivity 5-747904-5 | 9 Plug Solder Cup, 30 gold, Ro | ![]() |
| TE Connectivity 5745173-2 | CABLE CLAMP KIT,SZ 3 | ![]() |
| TE Connectivity 796466-1 | SLD CPC RCPT ASSY,23-16,STD SX | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2021 | P-21-020806 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. | Download | |||


