| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1648206-1 |
| Housing Material: | Thermoplastic |
| Number of Rows: | 2, 3 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .15 in, 3.81 mm, .3 in, 7.62 mm |
| Voltage: | 250 VDC |
| Contact Type: | Socket |
| Row Spacing: | .15 in, 3.81 mm, .3 in, 7.62 mm |
| Number of Positions: | 29 |
| Housing Color: | Black |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| Connector and Contact Terminate To: | Wire & Cable |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| Connector and Housing Type: | Socket |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 298-08-01100 1648206-1 |
| SKU: | AMP1648206-1 |
1648206-1
| Heilind Number: | AMP1648206-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1648206-1 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Easily connect power and signal wires with this versatile connector housing. Constructed from durable thermoplastic material in a sleek black finish, it features two rows with a total of 29 positions, ideal for various applications. The panel-mount design allows for secure installation, while the crimp termination method ensures reliable connectivity. With 3.81mm and 7.62mm pitch options, accommodating different wire sizes is effortless. Rated for up to 250VDC, this connector is suitable for high-power setups. Meeting UL 94V-0 flammability standards and operating in a broad temperature range from -40°C to 105°C (-40°F to 221°F), it guarantees safety and performance. Perfect for data and device connections, this housing is RoHS compliant, making it environmentally friendly. Upgrade your wire-to-wire connections with the L363 model, designed for efficiency and durability in power connector applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-66358-0 | III+ SKT,18-14,30AU/FL,STRIP | ![]() |
| TE Connectivity 1-66361-2 | III+ PIN,18-14,TIN,LP | ![]() |
| TE Connectivity 104257-2 | 03 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity PT06SE-16-99S(027)(LC) | PLUG,8-3,SMALL INS,STD KEY | ![]() |
| TE Connectivity PT07E-18-11S | 297-08-01100=SA CONN,PIN | ![]() |
| TE Connectivity 1648325-1 | 702-92-01109=CONTACT,SKT,#20 | ![]() |
| TE Connectivity 1658621-1 | 10 NOVO MIL/CTR 15DP,LEAD FREE | ![]() |
| TE Connectivity 1658622-3 | 16 NOVO MIL/CTR 30DP,LEAD FREE | ![]() |
| TE Connectivity 205206-3 | CRIMP SNAP PLUG ASSY,SIZE 2 | ![]() |
| TE Connectivity 205840-3 | CPC RECPT ASSEMBLY SIZE 17-28 | ![]() |
| TE Connectivity 206070-8 | CABLE CLAMP KIT #17 | ![]() |
| TE Connectivity 3-640440-2 | 02P MTA100 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 5-747908-2 | 15 Plug Solder Cup, Gold Flash | ![]() |
| TE Connectivity W23-X1A1G-25 | W23-X1A1G-25=W23/W31- | ![]() |
| TE Connectivity 66102-9 | Cut Strip - III+ PIN,24-20,30AU/FL,STRIP | ![]() |
| TE Connectivity 6648318-1 | CONTACT,SKT,#12 | ![]() |
| TE Connectivity 66506-3 | 20 DF PIN | ![]() |
| TE Connectivity 747784-8 | JACKSCREW KIT,4-40, BULK | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2021 | P-21-020806 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. | Download | |||


