| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 165143 |
| SKU: | AMP165143 |
165143
| Heilind Number: | AMP165143 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 165143 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
PG WIRE PIN 22-16
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-640518-0 | Rectangular Power Connectors, Housing, Plug, Wire-to-Board / Wire-to-Panel / Wire-to-Wire, 6 Position, 4.2 mm [.165 in] Centerline | ![]() |
| TE Connectivity 1546349-2 | R/A CABLE CLAMP KIT,SZ 17,CPC | ![]() |
| TE Connectivity PT07E-20-39PY(025) | HDP-22,PLUG,SIZE 3,44 POSN | ![]() |
| TE Connectivity 1658685-1 | HDP-22,RCPT,SIZE 5,78 POSN | ![]() |
| TE Connectivity 208472-1 | CMC PLUG ASSEMBLY,SZ 28 | ![]() |
| TE Connectivity 208714-1 | CMC PLUG ASSEMBLY,SZ 14-7 | ![]() |
| TE Connectivity 208945-8 | SZ 28 UNASSM KIT,CMC | ![]() |
| TE Connectivity 327043 | PG SPD 22-16 COMM 22-18 MIL 6 | ![]() |
| TE Connectivity 328999 | TERMINAL,PIDG R 16-14 3/8 | ![]() |
| TE Connectivity 5745175-1 | CABLE CLAMP KIT,SZ 5 | ![]() |
| TE Connectivity 5748676-2 | DIE CAST CBL CLMP KIT,SZ 2 | ![]() |
| TE Connectivity 641300-2 | MR RECPT AUPHBZ LP 26-18 | ![]() |
| TE Connectivity 66103-3 | III+ PIN,24-20,15AU/FL,LP | ![]() |
| TE Connectivity 66105-1 | III+ SKT,24-20,30AU<10,LP | ![]() |


