| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1437662-8 |
| Color: | Black |
| Amperage: | 20 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Termination Method: | Quick Connects |
| Pitch: | .375 in, 9.53 mm |
| Voltage: | 300 V |
| Mount Angle: | Vertical |
| Screw Size: | 6-32 |
| Number of Levels: | 1 |
| Number of Positions: | 6 |
| Mounting Ears: | With |
| Wire Size: | 22 - 12 AWG, .3 - 3 mm² |
| Screw Material: | Steel |
| Length: | 2.939 in, 74.65 mm |
| Screw Plating: | Zinc Chromate |
| Barrier Strip Style: | Tri-Barrier |
| Terminal Plating: | Copper Alloy |
| Terminal Plating Finish: | Bright |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | End Mounting Ears |
| Screw Head Type: | Wire Clamp Combo Head |
| Top Hardware: | Wire Clamp Combo Head |
| Block Style: | Turret (Insulated) |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1437662-8 BC6-Q308-06 |
| SKU: | AMP2-1437662-8 |
2-1437662-8
Specifications
Detailed Description
The BC6-Q308-06, part of the BC6 SERIES, is a black barrier terminal block designed for high-performance applications. With UL 94V-0 standards met, it ensures safety and reliability. Featuring 6 contacts in a single row, it offers efficient connectivity. Constructed with thermoplastic housing, it guarantees durability. The quick-connect termination method and vertical mount angle facilitate easy installation. With a current rating of 20 A and a voltage rating of 300 V, it is suitable for various power applications. Its compact design, measuring 2.939 inches in length, makes it ideal for space-constrained environments. RoHS compliant and featuring bright tin plating on copper alloy terminals, it meets environmental standards while ensuring excellent conductivity. Whether for industrial or commercial use, this terminal block is a dependable solution for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-640250-2 | 12P SL156 HSG W/LCK RAMP NATL | ![]() |
| TE Connectivity 102387-1 | 10 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 1375819-1 | CST-100 II CONTACT TIN PLT | ![]() |
| TE Connectivity 1586019-2 | 2P RCPT VAL-U-LOK V0 | ![]() |
| TE Connectivity PT07E-18-72PY(027) | PG WIRE PIN 22-16 | ![]() |
| TE Connectivity 165171 | P.G. WIRE PIN 16-14 | ![]() |
| TE Connectivity 2-34853-1 | TERM,PG, R, 12-10, #8, T&R | ![]() |
| TE Connectivity 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 2-87523-3 | Cut Strip - MOD IV RECP PLTD 15 DPLX | ![]() |
| TE Connectivity 205203-8 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| TE Connectivity 205204-9 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| TE Connectivity 207015-1 | HSG,PLUG,4 POSN,SM METRIC | ![]() |
| TE Connectivity 5205817-1 | KIT SCREWLOCK FEMALE | ![]() |
| TE Connectivity 5205980-1 | SCREW RETAINER KIT | ![]() |
| TE Connectivity 66601-2 | III+ SKT,18-14,30AU/FL,LP | ![]() |
| TE Connectivity 770849-4 | 04P SL156 HSG W/LCK RMP & TABS | ![]() |
| TE Connectivity 881545-2 | SHUNT LP W/HANDLE 2 POS 30AU | ![]() |
| TE Connectivity 966144-6 | DOPPLEIT ADERENDH N | ![]() |


