1658015-1

Heilind Number:AMP1658015-1
Manufacturer:TE Connectivity
Manufacturer Number:1658015-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MSB0.80PL11ASY040FL,-,10,-TY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1658015-1
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Straight
Pitch:.031 in, 8 mm
Voltage:125 V AC
Contact Type:Pin
Impedance:100 Ω
Package Quantity:48
Contact Amperage:1.25 A, 9.5 A
Number of Positions:40
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
GPL:H96
Packaging:Box & Tray, Tray
Operating Temperature Range:-85 - 257 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Select Gold
Contact Mating Area Plating Thickness:9.843 µin
PCB Retention:With
PCB Contact Termination Area Plating:Gold
Connector Height:10.06 mm, .395 in
Sealable:No
Mating Alignment:Without
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K067
Connector System:Board to Board
Stackable:No
ECCN:EAR99
Dielectric Withstanding Voltage:675 V AC
Board to Board Configuration:Mezzanine
Connector Contact Load Condition:Fully Loaded
Contact Shape:Single Beam, Square
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Application Assembly Feature:None
Header Type:Standard
Connector Assembly Type:PCB Mount Header
Stack Height:11 mm, .433 in
PCB Contact Termination Area Plating Thickness:.25 µm, 9.843 µin
Material Flammability Standard:UL 94V-0
Part Aliases:1658015-1
SKU:AMP1658015-1

Detailed Description

This Board To Board PCB Connector, with a pitch of .8mm, is a crucial component for power and signal transmission in electronic assemblies. Featuring 40 gold-plated contacts, it ensures reliable connectivity with a current rating of 9.5A. The straight orientation and vertical mount type make it versatile for various PCB configurations. With a housing made of UL 94V-0 rated LCP, it guarantees durability and safety. Operating in a wide temperature range from -85 to 257°F, it is suitable for diverse environments. Compliance with RoHS standards reflects its environmental responsibility. Ideal for mezzanine and board stacking applications, this connector, with its high-quality construction and performance, is essential for efficient connectivity in electronic systems.