| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1658043-1 |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | .031 in, 8 mm |
| Voltage: | 125 V AC |
| Contact Type: | Socket |
| Row Spacing: | .136 in |
| Impedance: | 100 Ω |
| Package Quantity: | 96 |
| Contact Amperage: | 1.25 A, 9.5 A |
| Number of Positions: | 40 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| GPL: | H96 |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -85 - 257 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Select Gold Flash |
| Contact Mating Area Plating Thickness: | 5 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Gold |
| Connector Height: | .12 in, 3.05 mm |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K066 |
| Connector System: | Board to Board |
| Stackable: | No |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 675 V AC |
| Board to Board Configuration: | Mezzanine |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Single Beam |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Application Assembly Feature: | None |
| Connector Assembly Type: | PCB Mount Receptacle |
| Stack Height: | 11 mm, 16 mm, 19 mm, 1.181 in, 22 mm, 25 mm, 30 mm, 5 mm, 8 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1658043-1 |
| SKU: | AMP1658043-1 |
1658043-1
Specifications
Detailed Description
Introducing the MSB0.80RC-ASY040FL,-,F,-TY Board Mount Socket Connector, a high-performance solution for power and signal applications. With a pitch of 0.8mm and straight body orientation, this connector is designed for efficient and reliable surface mount installation on printed circuit boards. Featuring 40 positions in a dual-row configuration, it provides ample connectivity options. The housing, made of UL 94V-0 rated LCP, offers durability and safety. Select Gold Flash plating on the contact mating area ensures optimal signal transmission. With a contact amperage of 9.5A, 1.25A, and a voltage rating of 125V AC, it meets the demands of various electronic systems. Operating in a wide temperature range from -85 to 257°F, this connector is suitable for diverse environments. Whether used in consumer electronics, industrial machinery, or telecommunications equipment, the MSB0.80RC-ASY040FL,-,F,-TY guarantees performance excellence. RoHS compliant and ECCN: EAR99, it aligns with international standards for environmental responsibility and export control. Trust in its quality and reliability for your connectivity needs.


