1658016-1

Heilind Number:AMP1658016-1
Manufacturer:TE Connectivity
Manufacturer Number:1658016-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MSB0.80PL16ASY040FL,-,10,-TY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1658016-1
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Straight
Pitch:.031 in, 8 mm
Voltage:125 V AC
Contact Type:Pin
Row Spacing:.158 in
Impedance:100 Ω
Package Quantity:40
Contact Amperage:1.25 A, 9.5 A
Number of Positions:40
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
GPL:H96
Packaging:Box & Tray, Tray
Operating Temperature Range:-85 - 257 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Select Gold
Contact Mating Area Plating Thickness:9.843 µin
PCB Retention:With
PCB Contact Termination Area Plating:Gold
Connector Height:15.37 mm, .604 in
Sealable:No
Mating Alignment:Without
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K067
Connector System:Board to Board
Stackable:No
ECCN:EAR99
Dielectric Withstanding Voltage:675 V AC
Board to Board Configuration:Mezzanine
Connector Contact Load Condition:Fully Loaded
Contact Shape:Single Beam, Square
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Application Assembly Feature:None
Header Type:Standard
Connector Assembly Type:PCB Mount Header
Stack Height:16 mm, .63 in
PCB Contact Termination Area Plating Thickness:.25 µm, 9.843 µin
Material Flammability Standard:UL 94V-0
Part Aliases:1658016-1
SKU:AMP1658016-1

Detailed Description

Introducing the MSB0.80PL16ASY040FL Board to Board PCB Connector, a high-performance component designed for power and signal applications. With a pitch of .8mm and 40 positions, this connector features straight body orientation and surface mount termination for easy installation. Constructed with LCP housing material and phosphor bronze contacts plated with gold, it offers reliable conductivity and durability. Operating in a wide temperature range from -85 to 257°F, it is suitable for various environments. Measuring 15.37mm in height, it is vertically mountable on PCBs. With UL 94V-0 flammability standard compliance and 675V AC dielectric withstanding voltage, it ensures safety and reliability in operation. Perfect for mezzanine and board stacking configurations, this connector is a key component in electronic assemblies.