| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1658017-5 |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .031 in, 8 mm |
| Voltage: | 125 V AC |
| Contact Type: | Pin |
| Row Spacing: | .158 in, 4.02 mm |
| Impedance: | 100 Ω |
| Package Quantity: | 20 |
| Contact Amperage: | 1.25 A, 9.5 A |
| Number of Positions: | 200 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| GPL: | H96 |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -85 - 257 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Select Gold |
| Contact Mating Area Plating Thickness: | .25 µm, 9.843 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Gold |
| PCB Thickness (Recommended): | .06 mm, .25 in |
| Connector Height: | 18.36 mm, .722 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K067 |
| Connector System: | Board to Board |
| Stackable: | No |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 675 V AC |
| Board to Board Configuration: | Mezzanine |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Single Beam, Square |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Application Assembly Feature: | None |
| Header Type: | Standard |
| Connector Assembly Type: | PCB Mount Header |
| Stack Height: | 19 mm, .748 in |
| PCB Contact Termination Area Plating Thickness: | .25 µm, 9.843 µin |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1658017-5 |
| SKU: | AMP1658017-5 |
1658017-5
Specifications
Detailed Description
Enhance your power and signal connections with our high-quality Mezzanine & Board Stacking Connector. Featuring a durable LCP housing in sleek black, this connector boasts a 2-row, 200-position design for efficient PCB mounting. With a .8mm pitch and 100Ω impedance, it ensures reliable performance in various applications. The surface mount termination method, along with phosphor bronze contacts plated with Select Gold, guarantees excellent conductivity. Operating flawlessly in temperatures ranging from -85 to 257°F, this connector is ideal for demanding environments. Its UL 94V-0 flammability rating and 675V AC dielectric withstanding voltage offer enhanced safety. Trust in its 9.5A contact amperage and 1.25A PCB retention for secure and efficient connections. Perfect for data and device applications, this connector meets the highest quality standards for your peace of mind.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1658012-5 | ![]() | |
| TE Connectivity 1658462-5 | ![]() | |
| TE Connectivity 2-1658043-5 | ![]() | |
| TE Connectivity 2-1658462-5 | ![]() |


