1658462-5

Heilind Number:AMP1658462-5
Manufacturer:TE Connectivity
Manufacturer Number:1658462-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MSB0.80RC-ASY200FL,-,30,-TY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1658462-5
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Pitch:.031 in, 8 mm
Voltage:125 V AC
Contact Type:Socket
Row Spacing:.136 in, 3.47 mm
Impedance:100 Ω
Package Quantity:24
Contact Amperage:1.25 A, 9.5 A
Number of Positions:200
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
GPL:H96
Packaging:Box & Tray, Tray
Operating Temperature Range:-85 - 257 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Select Gold
Contact Mating Area Plating Thickness:29.921 µin, .76 µm
PCB Retention:With
PCB Contact Termination Area Plating:Gold
PCB Thickness (Recommended):.06 mm, .8 in
Connector Height:.12 in, 3.05 mm
Sealable:No
Mating Alignment:Without
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K066
Connector System:Board to Board
Stackable:No
ECCN:EAR99
Dielectric Withstanding Voltage:675 V AC
Board to Board Configuration:Mezzanine
Connector Contact Load Condition:Fully Loaded
Contact Shape:Single Beam
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Application Assembly Feature:None
Connector Assembly Type:PCB Mount Receptacle
Stack Height:11 mm, 16 mm, 19 mm, 1.181 in, 22 mm, 25 mm, 30 mm, 5 mm, 8 mm
PCB Contact Termination Area Plating Thickness:29.921 µm, .76 µm
Material Flammability Standard:UL 94V-0
Part Aliases:1658462-5
SKU:AMP1658462-5

Detailed Description

Introducing the MSB0.80RC-ASY200FL Board Mount Receptacle, a high-performance connector designed for power and signal applications. Featuring a durable LCP housing in sleek black, this connector ensures reliable performance in demanding environments. With a pitch of .8mm, it offers precise connectivity with a total of 200 contact positions. The socket contact type, made of phosphor bronze with Select Gold plating, guarantees excellent conductivity while meeting UL 94V-0 flammability standards. Operating temperature range of -85 to 257°F, along with a 125V AC voltage rating and 9.5A contact amperage, make it suitable for various industrial and electronic setups. Its surface mount termination method and tray packaging facilitate easy assembly. Whether for board-to-board or mezzanine configurations, this connector is a versatile solution for your connectivity needs.