1658019-1

Heilind Number:AMP1658019-1
Manufacturer:TE Connectivity
Manufacturer Number:1658019-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MSB0.80PL25ASY040FL,-,10,-TY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1658019-1
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Straight
Pitch:.031 in, 8 mm
Voltage:125 V AC
Contact Type:Pin
Row Spacing:.186 in
Impedance:100 Ω
Package Quantity:54
Contact Amperage:1.25 A, 9.5 A
Number of Positions:40
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
GPL:H96
Packaging:Box & Tray, Tray
Operating Temperature Range:-85 - 257 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Select Gold
Contact Mating Area Plating Thickness:9.843 µin
PCB Retention:With
PCB Contact Termination Area Plating:Gold
Connector Height:24.24 mm, .953 in
Sealable:No
Mating Alignment:Without
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K067
Connector System:Board to Board
Stackable:No
ECCN:EAR99
Dielectric Withstanding Voltage:675 V AC
Board to Board Configuration:Mezzanine
Connector Contact Load Condition:Fully Loaded
Contact Shape:Single Beam, Square
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Application Assembly Feature:None
Header Type:Standard
Connector Assembly Type:PCB Mount Header
Stack Height:25 mm, .984 in
PCB Contact Termination Area Plating Thickness:.25 µm, 9.843 µin
Material Flammability Standard:UL 94V-0
Part Aliases:1658019-1
SKU:AMP1658019-1

Detailed Description

Introducing the MSB0.80PL25ASY040FL,-,10,-TY Board to Board PCB Connector, a versatile and reliable solution for power and signal applications. This connector features a straight orientation, with a pitch of .8mm and 40 positions, making it suitable for a wide range of board mounting configurations. Crafted from durable LCP housing material and boasting UL 94V-0 flammability standard compliance, it ensures safety and longevity in operation. The contact pins, made of phosphor bronze with gold plating, offer excellent conductivity and corrosion resistance, with a contact rating of 9.5A and 1.25A. With a voltage rating of 125V AC and impedance of 100Ω, it guarantees stable and efficient performance. Suitable for vertical mount orientation, it comes in a tray packaging for convenience. Operating temperature range from -85 to 257°F, with an insulation resistance of 2MΩ, ensures reliable performance in diverse environments. Ideal for mezzanine and board stacking configurations, this connector is a critical component for your PCB assembly needs.