1658019-3

Heilind Number:AMP1658019-3
Manufacturer:TE Connectivity
Manufacturer Number:1658019-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MSB0.80PL25ASY120FL,-,10,-TY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1658019-3
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Pitch:.031 in, 8 mm
Voltage:125 V AC
Contact Type:Pin
Row Spacing:.186 in
Impedance:100 Ω
Package Quantity:18
Contact Amperage:1.25 A, 9.5 A
Number of Positions:120
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
GPL:H96
Packaging:Box & Tray, Tray
Operating Temperature Range:-85 - 257 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Select Gold
Contact Mating Area Plating Thickness:9.843 µin
PCB Retention:With
PCB Contact Termination Area Plating:Gold
Connector Height:24.24 mm, .953 in
Sealable:No
Mating Alignment:Without
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K067
Connector System:Board to Board
Stackable:No
ECCN:EAR99
Dielectric Withstanding Voltage:675 V AC
Board to Board Configuration:Mezzanine
Connector Contact Load Condition:Fully Loaded
Contact Shape:Single Beam, Square
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Application Assembly Feature:None
Header Type:Standard
Connector Assembly Type:PCB Mount Header
Stack Height:25 mm, .984 in
PCB Contact Termination Area Plating Thickness:.25 µm, 9.843 µin
Material Flammability Standard:UL 94V-0
Part Aliases:1658019-3
SKU:AMP1658019-3

Detailed Description

Elevate your connectivity with our high-performance Board to Board Mezzanine Connector. Featuring 120 pin contacts, this connector ensures seamless power and signal transmission in a compact design. With a pitch of .8mm and a voltage rating of 125V AC, it's perfect for demanding applications. The housing, made of UL 94V-0 rated LCP, guarantees durability and safety. Gold-plated phosphor bronze contacts offer reliable conductivity, while the square, single-beam contact shape ensures a secure connection. With a robust design suitable for operating temperatures ranging from -85 to 257°F, this connector is ideal for various industrial environments. Its surface mount termination method and vertical mount orientation make installation a breeze, and with a mating retention feature, you can trust in its stability. Whether for power or signal transmission, this connector, with its 2-row configuration and board-to-board mezzanine setup, is a versatile solution for your connectivity needs.