| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1658012-3 |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .031 in, 8 mm |
| Voltage: | 125 V AC |
| Contact Type: | Socket |
| Row Spacing: | .136 in |
| Impedance: | 100 Ω |
| Package Quantity: | 42 |
| Contact Amperage: | 1.25 A, 9.5 A |
| Number of Positions: | 120 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| GPL: | H96 |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -85 - 257 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Select Gold |
| Contact Mating Area Plating Thickness: | 9.843 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Gold |
| Connector Height: | .12 in, 3.05 mm |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K066 |
| Connector System: | Board to Board |
| Stackable: | No |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 675 V AC |
| Board to Board Configuration: | Mezzanine |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Single Beam |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Application Assembly Feature: | Pick and Place Cover |
| Connector Assembly Type: | PCB Mount Receptacle |
| Stack Height: | 11 mm, 16 mm, 19 mm, 1.181 in, 22 mm, 25 mm, 30 mm, 5 mm, 8 mm |
| PCB Contact Termination Area Plating Thickness: | .25 µm, 9.843 µin |
| Assembly Process Feature Material: | Polyimide Film |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1658012-3 |
| SKU: | AMP2-1658012-3 |
2-1658012-3
Specifications
Detailed Description
Introducing the MSB0.80RC-ASY120FL Board to Board PCB Connector, a versatile and reliable solution for power and signal applications. With a contact type of socket and a straight body orientation, this connector is designed for surface mount termination on the board. Its housing material, LCP (Liquid Crystal Polymer), ensures durability and resilience in various operating environments, while the gold contact plating guarantees excellent conductivity. Featuring a pitch of 0.8mm (.031 in) and a row spacing of 0.136 in, this connector offers precise and efficient connectivity with a total of 120 positions. With a voltage rating of 125V AC and contact amperage of 9.5A (1.25A), it meets high-performance standards for electronic systems. The connector's black housing color and UL 94V-0 flammability rating further enhance its suitability for diverse applications. PCB retention with locating posts and mating retention ensure secure assembly, while the operating temperature range of -85 to 257°F (-65 to 125°C) accommodates extreme conditions. RoHS compliant and ECCN EAR99, this connector aligns with international standards for environmental responsibility and export control. Whether for industrial machinery, telecommunications, or consumer electronics, the MSB0.80RC-ASY120FL is the ideal choice for efficient and reliable board-to-board connections.


