1658020-1

Heilind Number:AMP1658020-1
Manufacturer:TE Connectivity
Manufacturer Number:1658020-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MSB0.80PL30ASY040FL,-,10,-TY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1658020-1
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Straight
Pitch:.031 in, 8 mm
Voltage:125 V AC
Contact Type:Pin
Row Spacing:.186 in
Impedance:100 Ω
Package Quantity:54
Contact Amperage:1.25 A, 9.5 A
Number of Positions:40
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
GPL:H96
Packaging:Box & Tray, Tray
Operating Temperature Range:-85 - 257 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Select Gold
Contact Mating Area Plating Thickness:9.843 µin
PCB Retention:With
PCB Contact Termination Area Plating:Gold
Connector Height:1.15 in, 29.24 mm
Sealable:No
Mating Alignment:Without
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K067
Connector System:Board to Board
Stackable:No
ECCN:EAR99
Dielectric Withstanding Voltage:675 V AC
Board to Board Configuration:Mezzanine
Connector Contact Load Condition:Fully Loaded
Contact Shape:Single Beam, Square
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Application Assembly Feature:None
Header Type:Standard
Connector Assembly Type:PCB Mount Header
Stack Height:1.181 in, 30 mm
PCB Contact Termination Area Plating Thickness:.25 µm, 9.843 µin
Material Flammability Standard:UL 94V-0
Part Aliases:1658020-1
SKU:AMP1658020-1

Detailed Description

Enhance your power and signal circuitry with the MSB0.80PL30ASY040FL Board to Board PCB Connector. This straight orientation connector features a .8mm pitch, perfect for surface mounting on your board. With a high voltage rating of 125V AC and an impedance of 100Ω, it ensures reliable performance in various applications. The housing, made of UL 94V-0 rated LCP, guarantees durability and safety. Gold-plated contact pins offer optimal conductivity, with a contact rating of 9.5A and 1.25A. With 40 positions and a stack height of 1.181 inches, it provides ample connectivity in a compact design. Operating in a wide temperature range from -85 to 257°F, it's suitable for diverse environments. Mezzanine board configuration and full mating retention ensure secure connections, while the connector's compliance with regulatory standards underscores its quality. Ideal for data and devices assembly, this connector is a reliable solution for your PCB interconnection needs.