| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1658020-2 |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .031 in, 8 mm |
| Voltage: | 125 V AC |
| Contact Type: | Pin |
| Row Spacing: | .186 in, 4.73 mm |
| Impedance: | 100 Ω |
| Package Quantity: | 36 |
| Contact Amperage: | 1.25 A, 9.5 A |
| Number of Positions: | 80 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| GPL: | H96 |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -85 - 257 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Select Gold |
| Contact Mating Area Plating Thickness: | .25 µm, 9.843 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Gold |
| PCB Thickness (Recommended): | .06 mm, .25 in |
| Connector Height: | 1.15 in, 29.24 mm |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K067 |
| Connector System: | Board to Board |
| Stackable: | No |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 675 V AC |
| Board to Board Configuration: | Mezzanine |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Single Beam, Square |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Application Assembly Feature: | None |
| Header Type: | Standard |
| Connector Assembly Type: | PCB Mount Header |
| Stack Height: | 1.181 in, 30 mm |
| PCB Contact Termination Area Plating Thickness: | .25 µm, 9.843 µin |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1658020-2 |
| SKU: | AMP1658020-2 |
1658020-2
Specifications
Detailed Description
Easily connect power and signal components on your printed circuit board with this high-performance Board-to-Board Mezzanine connector. Featuring a durable LCP housing in sleek black, this connector boasts 80 contact positions with a pitch of .8mm for precise and reliable connections. With a voltage rating of 125V AC and contact amperages of 9.5A and 1.25A, it's ideal for a variety of applications. The contact material is phosphor bronze with select gold plating for optimal conductivity, while UL 94V-0 flammability rating ensures safety. Operating in a wide temperature range from -85 to 257°F, it's suitable for diverse environments. The connector is designed for vertical board mounting orientation with locating posts for easy assembly, and the package includes 36 units. Compliance with RoHS regulations may vary, making it a versatile and dependable choice for your PCB needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1658462-2 | ![]() | |
| TE Connectivity 4-1658043-2 | ![]() | |
| TE Connectivity 4-1658462-2 | ![]() | |
| TE Connectivity 6-1658462-2 | ![]() |


