| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1658043-2 |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .031 in, 8 mm |
| Voltage: | 125 V AC |
| Contact Type: | Socket |
| Row Spacing: | .136 in, 3.47 mm |
| Impedance: | 100 Ω |
| Package Quantity: | 475 |
| Contact Amperage: | 1.25 A, 9.5 A |
| Number of Positions: | 80 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| GPL: | H96 |
| Packaging: | Pocket Tape |
| Operating Temperature Range: | -85 - 257 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Select Gold Flash |
| Contact Mating Area Plating Thickness: | .12 µm, 5 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Gold |
| PCB Thickness (Recommended): | .05 mm, .12 in |
| Connector Height: | .12 in, 3.05 mm |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K066 |
| Connector System: | Board to Board |
| Stackable: | No |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 675 V AC |
| Board to Board Configuration: | Mezzanine |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Single Beam |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Application Assembly Feature: | None |
| Connector Assembly Type: | PCB Mount Receptacle |
| Stack Height: | 11 mm, 16 mm, 19 mm, 1.181 in, 22 mm, 25 mm, 30 mm, 5 mm, 8 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-1658043-2 |
| SKU: | AMP4-1658043-2 |
4-1658043-2
Specifications
Detailed Description
Easily connect power and signal components with our MSB0.80RC-ASY080FL Board to Board PCB Connector. Featuring a durable LCP housing in sleek black, this connector is designed for reliable performance in a variety of applications. With a surface mount termination method and a pitch of .8mm, it offers seamless integration onto your PCB. The two rows of 80 gold-plated contacts ensure efficient power transfer, with a maximum voltage rating of 125V AC. Measuring at a stack height of 1.181 inches, this connector is ideal for vertical mounting. With UL 94V-0 flammability standard compliance and impressive operating temperature range from -85 to 257°F, it guarantees safety and stability in any environment. Trust in its data and device connectivity, meeting ECCN regulations and offering 675V AC dielectric withstand voltage. Whether for industrial machinery or consumer electronics, this connector is a crucial component for your assembly needs.


