1658048-1

Heilind Number:AMP1658048-1
Manufacturer:TE Connectivity
Manufacturer Number:1658048-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MSB0.80PL19ASY040FL,-,F,-TY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1658048-1
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Pitch:.031 in, 8 mm
Voltage:125 V AC
Contact Type:Pin
Row Spacing:.158 in, 4.02 mm
Impedance:100 Ω
Package Quantity:36
Contact Amperage:1.25 A, 9.5 A
Number of Positions:40
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
GPL:H96
Packaging:Box & Tray, Tray
Operating Temperature Range:-85 - 257 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Select Gold Flash
Contact Mating Area Plating Thickness:.12 µm, 5 µin
PCB Retention:With
PCB Contact Termination Area Plating:Gold
PCB Thickness (Recommended):.05 mm, .12 in
Connector Height:18.36 mm, .722 in
Sealable:No
Mating Alignment:Without
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K067
Connector System:Board to Board
Stackable:No
ECCN:EAR99
Dielectric Withstanding Voltage:675 V AC
Board to Board Configuration:Mezzanine
Connector Contact Load Condition:Fully Loaded
Contact Shape:Single Beam, Square
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Application Assembly Feature:None
Header Type:Standard
Connector Assembly Type:PCB Mount Header
Stack Height:19 mm, .748 in
Material Flammability Standard:UL 94V-0
Part Aliases:1658048-1
SKU:AMP1658048-1

Detailed Description

Easily connect and power your devices with this high-quality black Board Mount PCB Connector. Designed for efficient signal transmission, this connector features 40 pin contacts with a pitch of .8mm, accommodating power and signal applications. The housing, made of UL 94V-0 rated LCP, ensures durability and safety. Gold plated contacts with a current rating of 9.5A and 1.25A guarantee reliable conductivity. With a compact vertical mount orientation and a stack height of .748 inches, it's perfect for space-saving PCB layouts. Operating in a wide temperature range from -85 to 257°F, it's ideal for various environments. Compliance with RoHS regulations further underscores its quality and reliability. Whether for industrial or consumer electronics, this connector is essential for seamless board-to-board connections.