1658049-3

Heilind Number:AMP1658049-3
Manufacturer:TE Connectivity
Manufacturer Number:1658049-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MSB0.80PL22ASY120FL,-,F,-TY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1658049-3
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Pitch:.031 in, 8 mm
Voltage:125 V AC
Contact Type:Pin
Row Spacing:.158 in, 4.02 mm
Impedance:100 Ω
Package Quantity:18
Contact Amperage:1.25 A, 9.5 A
Number of Positions:120
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
GPL:H96
Packaging:Box & Tray, Tray
Operating Temperature Range:-85 - 257 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Select Gold Flash
Contact Mating Area Plating Thickness:.12 µm, 5 µin
PCB Retention:With
PCB Contact Termination Area Plating:Gold
PCB Thickness (Recommended):.05 mm, .12 in
Connector Height:21.36 mm, .839 in
Sealable:No
Mating Alignment:Without
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K067
Connector System:Board to Board
Stackable:No
ECCN:EAR99
Dielectric Withstanding Voltage:675 V AC
Board to Board Configuration:Mezzanine
Connector Contact Load Condition:Fully Loaded
Contact Shape:Single Beam, Square
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Application Assembly Feature:None
Header Type:Standard
Connector Assembly Type:PCB Mount Header
Stack Height:22 mm, .866 in
Material Flammability Standard:UL 94V-0
Part Aliases:1658049-3
SKU:AMP1658049-3

Detailed Description

Easily connect power and signal circuits with this high-performance board-to-board PCB connector. Featuring a durable LCP housing in sleek black, it ensures reliable performance in a variety of applications. The surface-mount termination method and gold-plated contacts guarantee secure and efficient connections, while the UL 94V-0 flammability standard ensures safety. With a contact amperage of 9.5A and 1.25A, it's suitable for both power and signal transmission. Measuring at 21.36mm in height, it's designed for vertical mounting with PCB retention for added stability. Operating in temperatures ranging from -85 to 257 °F, it's ideal for use in diverse environments. Perfect for mezzanine and board stacking configurations, this connector is essential for your PCB assembly needs.