1658050-3

Heilind Number:AMP1658050-3
Manufacturer:TE Connectivity
Manufacturer Number:1658050-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MSB0.80PL25ASY120FL,-,F,-TY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1658050-3
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Pitch:.031 in, 8 mm
Voltage:125 V AC
Contact Type:Pin
Row Spacing:.186 in, 4.73 mm
Impedance:100 Ω
Package Quantity:18
Contact Amperage:1.25 A, 9.5 A
Number of Positions:120
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
GPL:H96
Packaging:Box & Tray, Tray
Operating Temperature Range:-85 - 257 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Select Gold Flash
Contact Mating Area Plating Thickness:1.27 µm, 50 µin
PCB Retention:With
PCB Contact Termination Area Plating:Gold
PCB Thickness (Recommended):.06 mm, 1.27 in
Connector Height:24.24 mm, .953 in
Sealable:No
Mating Alignment:Without
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K067
Connector System:Board to Board
Stackable:No
ECCN:EAR99
Dielectric Withstanding Voltage:675 V AC
Board to Board Configuration:Mezzanine
Connector Contact Load Condition:Fully Loaded
Contact Shape:Single Beam, Square
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Application Assembly Feature:None
Header Type:Standard
Connector Assembly Type:PCB Mount Header
Stack Height:25 mm, .984 in
Material Flammability Standard:UL 94V-0
Part Aliases:1658050-3
SKU:AMP1658050-3

Detailed Description

Easily integrate power and signal connections with this versatile Mezzanine & Board Stacking Connector. Featuring a durable LCP housing in sleek black, it boasts 120 pin contacts with a pitch of .8mm. Ideal for board mount installation, the connector ensures reliable performance with a voltage rating of 125V AC and contact amperage up to 9.5A. With a high impedance of 100Ω and gold flash plating for enhanced conductivity, it guarantees optimal signal transmission. Operating seamlessly in temperatures ranging from -85 to 257°F, this connector is a dependable solution for various applications, meeting stringent UL 94V-0 flammability standards. Designed for PCB assembly, it offers easy installation with locating posts for alignment and secure retention. RoHS compliant and featuring a tray packaging, it is a sustainable and convenient choice for your connectivity needs.