1658051-1

Heilind Number:AMP1658051-1
Manufacturer:TE Connectivity
Manufacturer Number:1658051-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MSB0.80PL30ASY040FL,-,F,-TY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1658051-1
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Pitch:.031 in, 8 mm
Voltage:125 V AC
Contact Type:Pin
Row Spacing:.186 in, 4.73 mm
Impedance:100 Ω
Package Quantity:40
Contact Amperage:1.25 A, 9.5 A
Number of Positions:40
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
GPL:H96
Packaging:Box & Tray, Tray
Operating Temperature Range:-85 - 257 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Select Gold Flash
Contact Mating Area Plating Thickness:1.27 µm, 50 µin
PCB Retention:With
PCB Contact Termination Area Plating:Gold
PCB Thickness (Recommended):.06 mm, 1.27 in
Connector Height:1.15 in, 29.24 mm
Sealable:No
Mating Alignment:Without
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K067
Connector System:Board to Board
Stackable:No
ECCN:EAR99
Dielectric Withstanding Voltage:675 V AC
Board to Board Configuration:Mezzanine
Connector Contact Load Condition:Fully Loaded
Contact Shape:Single Beam, Square
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Application Assembly Feature:None
Header Type:Standard
Connector Assembly Type:PCB Mount Header
Stack Height:1.181 in, 30 mm
Material Flammability Standard:UL 94V-0
Part Aliases:1658051-1
SKU:AMP1658051-1

Detailed Description

Enhance your power and signal connectivity with this high-performance Mezzanine & Board Stacking Connector. Featuring a durable LCP housing in sleek black, it offers reliable surface mount termination on a board mount setup. With two rows of 40 pin contacts made of phosphor bronze and plated with Select Gold Flash, this connector ensures efficient signal transmission with an impedance of 100 Ω. Operating flawlessly in a wide temperature range from -85 to 257 °F, it guarantees consistent performance in various environments. Its vertical mount orientation, 1.181-inch stack height, and 4.73mm row spacing make it suitable for a range of applications. Compliant with UL 94V-0 flammability standards and boasting an ECCN of EAR99, this connector prioritizes safety and regulatory adherence. Whether for industrial machinery or telecommunications equipment, this connector is the perfect choice for seamless board-to-board connections.