| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1658051-2 |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .031 in, 8 mm |
| Voltage: | 125 V AC |
| Contact Type: | Pin |
| Row Spacing: | .186 in, 4.73 mm |
| Impedance: | 100 Ω |
| Package Quantity: | 36 |
| Contact Amperage: | 1.25 A, 9.5 A |
| Number of Positions: | 80 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| GPL: | H96 |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -85 - 257 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Select Gold Flash |
| Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Gold |
| PCB Thickness (Recommended): | .06 mm, 1.27 in |
| Connector Height: | 1.15 in, 29.24 mm |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K067 |
| Connector System: | Board to Board |
| Stackable: | No |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 675 V AC |
| Board to Board Configuration: | Mezzanine |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Single Beam, Square |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Application Assembly Feature: | None |
| Header Type: | Standard |
| Connector Assembly Type: | PCB Mount Header |
| Stack Height: | 1.181 in, 30 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1658051-2 |
| SKU: | AMP1658051-2 |
1658051-2
Specifications
Detailed Description
Experience seamless power and signal connectivity with our high-performance Mezzanine & Board Stacking Connector. Designed for board-to-board configurations, this connector features a durable LCP housing in sleek black, meeting UL 94V-0 flammability standards for enhanced safety. With a pitch of .8mm and 80 pin positions, it ensures reliable data transmission at 100Ω impedance. The phosphor bronze contacts, plated with Select Gold Flash, offer superior conductivity for both power (9.5A) and signal (1.25A) applications. Operating in a wide temperature range from -85 to 257°F, this PCB mount header guarantees durability and performance in diverse environments. Its vertical mount orientation, with locating posts for alignment, facilitates easy installation, while the mating retention feature ensures a secure connection. Suitable for various circuit applications, this connector complies with ECCN regulations and is ideal for demanding electronic assemblies.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1658462-2 | ![]() | |
| TE Connectivity 4-1658043-2 | ![]() | |
| TE Connectivity 4-1658462-2 | ![]() | |
| TE Connectivity 6-1658462-2 | ![]() |


