| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1658465-1 |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .031 in, 8 mm |
| Voltage: | 125 V AC |
| Contact Type: | Pin |
| Row Spacing: | .186 in, 4.73 mm |
| Impedance: | 100 Ω |
| Package Quantity: | 48 |
| Contact Amperage: | 1.25 A, 9.5 A |
| Number of Positions: | 40 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| GPL: | H96 |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -85 - 257 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Select Gold |
| Contact Mating Area Plating Thickness: | 29.921 µin, .76 µm |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Gold |
| PCB Thickness (Recommended): | .06 mm, .8 in |
| Connector Height: | 10.06 mm, .395 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K067 |
| Connector System: | Board to Board |
| Stackable: | No |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 675 V AC |
| Board to Board Configuration: | Mezzanine |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Single Beam, Square |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Application Assembly Feature: | None |
| Header Type: | Standard |
| Connector Assembly Type: | PCB Mount Header |
| Stack Height: | 11 mm, .433 in |
| PCB Contact Termination Area Plating Thickness: | 29.921 µm, .76 µm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1658465-1 |
| SKU: | AMP1658465-1 |
1658465-1
| Heilind Number: | AMP1658465-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1658465-1 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Easily connect power and signal components with this Board to Board Mezzanine Connector. Featuring a durable LCP housing in sleek black, it offers reliable performance in a range of operating temperatures. With a pitch of .8mm and 40 positions, it's suitable for various PCB applications. The surface mount termination method and gold contact plating ensure secure connections, while the 100Ω impedance and 125V AC voltage rating meet industry standards. Whether for commercial or industrial use, this connector is a versatile solution for your connectivity needs.


