1658466-1

Heilind Number:AMP1658466-1
Manufacturer:TE Connectivity
Manufacturer Number:1658466-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MSB0.80PL16ASY040FL,-,30,-TY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1658466-1
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Pitch:.031 in, 8 mm
Voltage:125 V AC
Contact Type:Pin
Row Spacing:.158 in, 4.02 mm
Impedance:100 Ω
Package Quantity:40
Contact Amperage:1.25 A, 9.5 A
Number of Positions:40
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
GPL:H96
Packaging:Box & Tray, Tray
Operating Temperature Range:-85 - 257 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Select Gold
Contact Mating Area Plating Thickness:29.921 µin, .76 µm
PCB Retention:With
PCB Contact Termination Area Plating:Gold
PCB Thickness (Recommended):.06 mm, .8 in
Connector Height:15.37 mm, .604 in
Sealable:No
Mating Alignment:Without
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K067
Connector System:Board to Board
Stackable:No
ECCN:EAR99
Dielectric Withstanding Voltage:675 V AC
Board to Board Configuration:Mezzanine
Connector Contact Load Condition:Fully Loaded
Contact Shape:Single Beam, Square
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Application Assembly Feature:None
Header Type:Standard
Connector Assembly Type:PCB Mount Header
Stack Height:16 mm, .63 in
PCB Contact Termination Area Plating Thickness:29.921 µm, .76 µm
Material Flammability Standard:UL 94V-0
Part Aliases:1658466-1
SKU:AMP1658466-1

Detailed Description

Easily connect power and signal components with our MSB0.80PL16ASY040FL board-to-board PCB connector. Featuring 40 positions, this connector is crafted with durable LCP housing in sleek black, meeting UL 94V-0 flammability standards. With a .8mm pitch and dual rows, it offers reliable performance for various applications. The surface-mount termination method ensures seamless integration, while phosphor bronze contacts with select gold plating guarantee optimal conductivity. Rated for 125V AC voltage and 9.5A contact amperage, it's suitable for demanding environments. Operating from -85 to 257°F, this connector is ideal for both power and signal circuitry. With board mount orientation and 16mm stack height, it provides a secure and space-efficient solution. RoHS compliant and meeting ECCN EAR99 regulations, it aligns with international standards for quality and environmental responsibility. Whether for industrial machinery or consumer electronics, this connector is a versatile choice for your connectivity needs.