1658469-1

Heilind Number:AMP1658469-1
Manufacturer:TE Connectivity
Manufacturer Number:1658469-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MSB0.80PL25ASY040FL,-,30,-TY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1658469-1
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Pitch:.031 in, 8 mm
Voltage:125 V AC
Contact Type:Pin
Row Spacing:.186 in, 4.73 mm
Impedance:100 Ω
Package Quantity:54
Contact Amperage:1.25 A, 9.5 A
Number of Positions:40
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
GPL:H96
Packaging:Box & Tray, Tray
Operating Temperature Range:-85 - 257 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Select Gold
Contact Mating Area Plating Thickness:29.921 µin, .76 µm
PCB Retention:With
PCB Contact Termination Area Plating:Gold
PCB Thickness (Recommended):.06 mm, .8 in
Connector Height:24.24 mm, .953 in
Sealable:No
Mating Alignment:Without
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K067
Connector System:Board to Board
Stackable:No
ECCN:EAR99
Dielectric Withstanding Voltage:675 V AC
Board to Board Configuration:Mezzanine
Connector Contact Load Condition:Fully Loaded
Contact Shape:Single Beam, Square
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Application Assembly Feature:None
Header Type:Standard
Connector Assembly Type:PCB Mount Header
Stack Height:25 mm, .984 in
PCB Contact Termination Area Plating Thickness:29.921 µm, .76 µm
Material Flammability Standard:UL 94V-0
Part Aliases:1658469-1
SKU:AMP1658469-1

Detailed Description

Enhance your electronic assembly with our MSB0.80PL25ASY040FL Board Mount Header, boasting a robust construction of LCP housing material. This connector features two rows with a pitch of .8mm, ideal for power and signal applications. With a contact amperage of 9.5A and 1.25A, it offers reliable performance. The phosphor bronze contact material with select gold plating ensures both durability and efficient conductivity. Operating in a wide temperature range from -85 to 257°F, it guarantees versatility. Compliant with UL 94V-0 flammability standards and offering 675V AC dielectric withstand voltage, this connector prioritizes safety. Suitable for Mezzanine and Board Stacking configurations, it's designed for seamless integration into your PCB setup. The connector's vertical mount orientation and tray packaging make it easy to handle during assembly. Whether for industrial or commercial use, this connector is a dependable choice in ensuring connectivity in your electronic systems.