1658526-1

Heilind Number:AMP1658526-1
Manufacturer:TE Connectivity
Manufacturer Number:1658526-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

609-0630LF FEM SOCKT,LEAD FREE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1658526-1
Gender:Receptacle
Number of Contacts:6
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Pitch:.1 in, 2.54 mm
Row Spacing:.1 in, 2.54 mm
Cable Type:Ribbon Cable
Contact Amperage:1 A
Number of Positions:6
Housing Color:Blue
GPL:318
Operating Temperature Range:-55 - 125 °C, -67 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:E115
Connector System:Wire to Board
Connector Product Type:Connector
Mating Connector Lock:Without
Part Aliases:1658526-1
SKU:AMP1658526-1

Detailed Description

Enhance your cable connection with this 6-contact, 2-row receptacle, designed for seamless integration in your electronic assembly. With a robust Cable Mount (Free-Hanging) design and Insulation Displacement Crimp (IDC) termination method, it ensures secure and efficient connectivity. The 2.54mm (.1 in) pitch and row spacing make it compatible with standard ribbon cables, while the durable housing in striking blue offers both functionality and aesthetics. Its gold-plated contact mating area guarantees reliable signal transmission, suitable for applications requiring a current of up to 1A. Operating flawlessly in temperatures ranging from -55 to 125 °C (-67 to 257 °F), this connector is a versatile and essential component for your circuitry needs. From data transfer to device connectivity, it excels in various signal transmission tasks, meeting RoHS compliance for environmentally conscious projects. Upgrade your wire-to-board connections with this high-quality Connector in the Wire to Board system, ensuring optimal performance in your electronic setups.