| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1658537-1 |
| Amperage: | 2 A |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Contact Size: | 20 |
| Contact Type: | Socket |
| Pin Diameter: | .04 in |
| Contact Amperage: | 2 A |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold Flash |
| Contact Mating Area Plating Thickness: | 100 µin |
| PCB Contact Termination Area Plating: | Tin |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 20 - 24 AWG, .2 - .6 mm² |
| Product Grade: | Standard |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Contact |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .05 - .06 in, 1.27 - 1.52 mm |
| Insulation Diameter: | .06 in |
| Contact Retention Type in Housing: | Crimp Snap-In |
| Color Code: | Red |
| Part Aliases: | 1658537-1 |
| SKU: | AMP1658537-1 |
1658537-1
| Heilind Number: | AMP1658537-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1658537-1 |
| Datasheet: | Qualification Test Report |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity with our SOCKET CONT DUPL PLT STRIP HD-, designed for seamless signal transmission. This female socket contact, featuring a crimp termination method, ensures reliable performance. Crafted with high-quality phosphor bronze and gold flash plating, it guarantees optimal conductivity. Operating in a wide temperature range, from -55 to 105°C (-67 to 221°F), it is suitable for diverse environments. With a contact size of 20 and accepting wire sizes from 20 to 24 AWG (.2 to .6 mm²), it offers versatility in cable-to-cable applications. RoHS compliant and color-coded for easy identification, this contact is a standard-grade component essential for efficient data and device connectivity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480424-0 | 04P CMNL PLUG HSG F/H NATL | ![]() |
| TE Connectivity 1-480426-0 | 04P CMNL CAP HSG F/H NATL | ![]() |
| TE Connectivity 1-640722-0 | 09P UMNL STR/REL & INSRT NATL | ![]() |
| TE Connectivity 1658537-1 | Cut Strip - SOCKET CONT DUPL PLT STRIP HD- | ![]() |
| TE Connectivity 1658539-2 | PIN CONT DUPL PLT STRIP HD-20 | ![]() |
| TE Connectivity 1658648-1 | KIT,HDP-20,OVRMLD,PLUG,SIZE 3, | ![]() |
| TE Connectivity 172342-1 | MINI UMNL PLUG HOUSING 15P | ![]() |
| TE Connectivity 2-36154-2 | PIDG 22-16 22-18 MIL R 10;TAPE | ![]() |
| TE Connectivity 2-520261-2 | ULTRA-FAST 187 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| TE Connectivity 205210-7 | HDP-20,PLUG,SIZE 4, 37 POSN | ![]() |
| TE Connectivity 207463-1 | CRIMP SNAP RCPT ASSY,SZ 3 | ![]() |
| TE Connectivity 207464-2 | CRIMP SNAP PLUG ASSY,SZ 3 | ![]() |
| TE Connectivity 5-103945-1 | 8X2 MTE SHRD PIN SR LATCH .100 | ![]() |
| TE Connectivity 61116-1 | CMNL PIN 24-18 PTBR | ![]() |
| TE Connectivity 61314-1 | CMNL SOK 24-18 TPBR | ![]() |
| TE Connectivity 770902-1 | MINI UMNL SOCK 26-22 AWG SN | ![]() |
| TE Connectivity L77DDH50SU | MINI UMNL SOK 22-18 AWG SN | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/14/2020 | P-20-019450 - product improvement. we will add a PE bag and desiccant in each box at the time of packaging. there is no changes in product. only we adding PE bag & desiccant in each packing box for product improvement | Download | |||
| 06/26/2017 | P-17-014027 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Rock Hill to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download | |||
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


