1658540-4
Cut Strip - CONT,PIN,PLATED,20DF,STRIP,#24
Part Aliases: TE Connectivity 61.222.00
Enhance your cable connections with our Crimp Snap male pin contact, designed for efficient signal transmission. Crafted from high-quality brass with gold plating in the mating area, it ensures reliable conductivity. The 20-size pin features a 1.02mm diameter, suitable for #24 wire stripping. With a current rating of 1.2A, it's ideal for various applications. Tin-plated for PCB termination, this contact guarantees seamless integration. Its crimp snap-in design offers easy assembly, while the color-coded insulation support simplifies identification. Compliant with RoHS standards, it's a sustainable choice for your connectivity needs. Perfect for Cable-to-Cable setups in D-Sub and D-Ribbon connectors, this contact is a must-have component for your projects. Elevate your connectivity solutions with this premium-grade male pin contact.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1658540-4 |
Series: | Crimp Snap |
Gender: | Male |
Termination Method: | Crimp |
Contact Material: | Brass |
Contact Size: | 20 |
Contact Type: | Pin |
Pin Diameter: | .04 in, 1.02 mm |
Contact Amperage: | 1.2 A |
GPL: | 035 |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .76 µm |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Wire Size: | .08 - .2 mm², 24 - 28 AWG |
Product Grade: | Standard |
Connector System: | Cable-to-Cable |
Connector Product Type: | Contact |
ECCN: | EAR99 |
Wire Insulation Support: | With |
Insulation Diameter: | .04 in |
Contact Retention Type in Housing: | Crimp Snap-In |
Color Code: | Yes |
Part Aliases: | 61.222.00 1658540-4 |
SKU: | AMP1658540-4.P |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/14/2020 | P-20-019450 - product improvement. we will add a PE bag and desiccant in each box at the time of packaging. there is no changes in product. only we adding PE bag & desiccant in each packing box for product improvement | Download |
06/26/2017 | P-17-014027 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Rock Hill to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download |