| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1658623-3 |
| Amperage: | 1 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC), Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Row Spacing: | .1 in, 2.54 mm |
| Polarization: | With |
| Cable Type: | Ribbon Cable |
| Contact Amperage: | 1 A |
| Number of Positions: | 16 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| Profile: | Low |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold or Palladium Nickel or Performance Based |
| Contact Mating Area Plating Thickness: | 29.92 µin, .76 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 50 µin |
| Connector Height: | 15.16 mm, .597 in |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Mating Connector Lock Type: | Latch |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .08 - .15 mm², 158 - 296 CMA, 26 - 28 AWG |
| Contact Design: | Tuning Fork |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 24.89 mm, .98 in |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector |
| Connector Width: | .24 in, 6.1 mm |
| PCB Mount Alignment: | Without |
| Header Type: | Pin Header |
| Mating Connector Lock: | With |
| Accepts Wire Insulation Diameter: | .031 - .037 in, .787 - .94 mm |
| Voltage Rating (UL): | 250 V AC |
| Board Standoff: | Without |
| Daisy Chain: | Without |
| Ejection Latches: | Without |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1658623-3 |
| SKU: | AMP1658623-3 |
1658623-3
Specifications
Detailed Description
Easily connect and transmit signals with this 16-contact IDC Ribbon Cable Connector, designed for secure and efficient cable mounting. Featuring a straight orientation and thermoplastic housing in black, it meets UL and CSA standards for reliable performance. With a low profile and a pitch of 2.54 mm, it is perfect for signal circuit applications. The connector, suitable for 26-28 AWG wire sizes, ensures a snug fit with insulation displacement crimp termination. Gold or palladium nickel plating on the contact mating area guarantees excellent conductivity, while the tin plating on the termination provides durability. Operating in a wide temperature range from -65 to 105°C, it offers versatility for various environments. The connector, with a voltage rating of 250 V AC, is RoHS compliant, making it an environmentally friendly choice. Perfect for wire-to-board connections, it comes in a package of 60 and is ideal for use in data and device applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-643075-1 | 11P MTA100 MOLDED COVER | ![]() |
| TE Connectivity 104257-2 | 03 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 1546347-2 | R/A CABLE CLAMP KIT,SZ 11,CPC | ![]() |
| TE Connectivity 1658527-8 | 622-2041LF FEM SOCKT,LEAD FREE | ![]() |
| TE Connectivity 1658611-3 | 15 POS HDF PLUG, AP | ![]() |
| TE Connectivity 1658612-3 | 15 POS HDF RCPT, MS, LEAD FREE | ![]() |
| TE Connectivity 1658623-6 | 26 NOVO MIL 30DP, LEAD FREE | ![]() |
| TE Connectivity 1658623-9 | 40 NOVO MIL 30DP, LEAD FREE | ![]() |
| TE Connectivity 205206-9 | CRIMP SNAP PLUG ASSY,SIZE 2 | ![]() |
| TE Connectivity 206060-1 | CPC PLUG ASSEMBLY SIZE 11-4 | ![]() |
| TE Connectivity 34126 | TERMINAL,SOLIS R 16-14 3/8 | ![]() |
| TE Connectivity 35187 | SPLICE,SOLIS PARA 2 | ![]() |
| TE Connectivity 36917 | TERMINAL,SOLIS R 1/0 3/8 | ![]() |
| TE Connectivity 499252-8 | 016 STRAIN RELIEF A-L RCPT | ![]() |
| TE Connectivity 52041-9 | TERMINAL R PG 8 1/4 | ![]() |
| TE Connectivity 747275-3 | 015 LP HDF STRAIN RELIEF | ![]() |
| TE Connectivity 794895-1 | 6 CIR MINI UMNL RND WIRE HOLES | ![]() |
| TE Connectivity VERSAFIT-3/32-0-SP | VERSAFIT-3/32-0-SP NB20424001 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/15/2025 | PCN-24-224554 - Packaging Change. 1) Introducing PDNi plating as Alternative. 215915 & 215882 : 0.75um (30u") 215919 & 215911 : 0.20um (8u") 2) Manufacturing Location change 3) Packaging Change | Download | |||


