1658624-6

Heilind Number:AMP1658624-6
Manufacturer:TE Connectivity
Manufacturer Number:1658624-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

26 NOVO DUAL 30DP, LEAD FREE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1658624-6
Series:AMP-LATCH - NOVO
Amperage:1 A
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:26
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC), Through Hole - Solder
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Row Spacing:.1 in, 2.54 mm
Polarization:With
Package Quantity:50
Cable Type:Ribbon Cable
Contact Amperage:1 A
Number of Positions:26
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
GPL:318
Profile:Low
Packaging:Box & Tube, Tube
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold or Palladium Nickel or Performance Based
Contact Mating Area Plating Thickness:29.92 µin, .76 µm
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:50 µin
Connector Height:15.16 mm, .597 in
Mating Alignment:With
Mating Alignment Type:Polarization
Mating Connector Lock Type:Latch
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:5754
Wire Size:.08 - .15 mm², 158 - 296 CMA, 26 - 28 AWG
Contact Design:Tuning Fork
Contact Transmits:Signal (Data)
Connector Length:1.48 in, 37.59 mm
Connector System:Wire to Board
CSA Agency Certification:LR 7189
UL Agency Certification:E28476
Contact Termination Plating:Tin
Connector Product Type:Connector
Connector Width:.295 in, 7.49 mm
PCB Mount Alignment:Without
Header Type:Pin Header
Mating Connector Lock:With
Accepts Wire Insulation Diameter:.031 - .037 in, .787 - .94 mm
Voltage Rating (UL):250 V AC
Board Standoff:Without
Daisy Chain:Without
Ejection Latches:Without
Standards Met:UL CSA
Material Flammability Standard:UL 94V-0
Part Aliases:1658624-6
SKU:AMP1658624-6

Detailed Description

Enhance your connectivity with our AMP-LATCH - NOVO series Connector Assembly, featuring a straight orientation and 26 contacts in a 2-row configuration. Designed for optimal performance, this thermoplastic housing in black offers durability and reliability. With UL and CSA standards met, it ensures safety in various applications. The termination methods include Through Hole - Solder and Insulation Displacement Crimp (IDC), making installation convenient. Suitable for Signal circuit applications, it has a low profile and operates efficiently in a wide temperature range. With contact materials of Phosphor Bronze and plating options in Gold or Palladium Nickel, it guarantees excellent signal transmission. Whether in wire-to-board connections or ribbon cable setups, this connector is a versatile solution. With a package quantity of 50, it is ideal for both small-scale and bulk projects. Meeting RoHS compliance, it signifies our commitment to environmental responsibility. Elevate your connectivity standards with this AMP-LATCH - NOVO connector.