| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1658691-1 |
| Gender: | Plug |
| Housing Material: | Nylon GF |
| Number of Contacts: | 15 |
| Pitch: | .09 in, 2.28 mm |
| Shell Size: | 1 |
| Contact Size: | 22 |
| Shell Plating: | Tin |
| Insert Material: | Nylon |
| Nut Material: | Steel |
| Number of Positions: | 15 |
| Housing Color: | Black |
| Shield Material: | Steel |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Shielded: | Yes |
| Sealable: | No |
| Mating Connector Lock Type: | Clinch Nut, 4-40 UNC |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Grade: | Standard |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Mating Connector Lock: | With |
| Grounding Indents: | With |
| Shell Type: | Full Metal Shell |
| Insert Flammability Standard: | UL 94V-0 |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | AMP-0-1658691-1,EM7381-000 1658691-1 |
| SKU: | AMP1658691-1 |
1658691-1
Specifications
Detailed Description
Enhance your connectivity with the HDP-22 Plug, offering 15 positions for seamless signal transmission. Crafted with precision, this connector features a durable Nylon GF housing in a sleek black finish. Meeting stringent UL 94V-0 standards for material flammability, it ensures safety and reliability in diverse environments. With a pitch of 2.28mm and contact size 22, it guarantees efficient performance. The steel shell and shield, along with a full metal shell design, provide durability and signal integrity. Operating temperature ranging from -55 to 105°C (-67 to 221°F), it's suitable for various applications. Perfect for Cable-to-Cable connections, it's a must-have for your electronic setups. RoHS compliant, it aligns with environmental standards, making it a conscious choice for modern connectivity solutions. Elevate your connectivity game with this high-grade connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity W28-XQ1A-0.25 | W28-XQ1A-0.25=W28 | ![]() |
| TE Connectivity 1318107-1 | DYNAMIC D-2000 REC CONT M L/P | ![]() |
| TE Connectivity PT06SE-16-99SZ(470)(LC | PLUG,11-6,SM INS,STD KEY | ![]() |
| TE Connectivity 1648384-1 | 708-73-01109=SA CONTACT,SKT | ![]() |
| TE Connectivity 1658642-1 | HDP-20,PLUG,SIZE 1, 9 POSN,CLI | ![]() |
| TE Connectivity 170360-1 | UNIV M-N-L PIN 22-18 AWG | ![]() |
| TE Connectivity 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| TE Connectivity 205841-2 | CPC RECPT ASSEMBLY SIZE 11-8 | ![]() |
| TE Connectivity 3-111196-0 | 034 RCPT SYSTEM 50 30 DPLX | ![]() |
| TE Connectivity 5227079-6 | COMM. BNC-PLUG | ![]() |
| TE Connectivity 5745173-2 | CABLE CLAMP KIT,SZ 3 | ![]() |
| TE Connectivity 5748536-1 | KIT,RCPT,9P,HDP-20,SHLD HDWRE | ![]() |
| TE Connectivity 641763-1 | 03P UMNL STR/REL V2 NATL | ![]() |
| TE Connectivity 66506-3 | 20 DF PIN | ![]() |
| TE Connectivity 87220-3 | 03 MODII HDR SRST UNSHRD .100 | ![]() |
| TE Connectivity VERSAFIT-3/16-0-SP | NB20274001 M23053/5-105-0 M23053/5-305-0 VERSAFIT-3/16-0 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/19/2017 | P-17-014023 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download | |||


